
This 14-position rectangular connector features a surface mount design with a 2mm pitch and a maximum operating temperature of 125°C. It meets the flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is made of bronze with a gold plating and has a square contact shape.
Samtec TMM-107-04-F-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-04-F-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.