Unshrouded header connector with 14 positions and 2 rows, featuring a 2mm pitch. Male pin contacts are made of bronze with gold plating for mating surfaces, offering a square contact shape. This straight, surface-mount device has a solder termination and a maximum operating temperature of 125°C. The black polymer insulation material is UL94 V-0 rated, and the component operates within a voltage rating of 500V AC.
Samtec TMM-107-06-G-D-SM-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-06-G-D-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.