Unshrouded header with 16 male pin contacts, featuring a 2mm pitch and right-angle side entry. Contacts are gold-plated bronze with a square shape, rated for 3.9A max current and 500V AC max voltage. The black polymer insulation houses two rows of contacts, suitable for through-hole mounting with solder termination. Operating temperature range is -55°C to 125°C.
Samtec TMM-108-01-G-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 16mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-01-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.