The Samtec TMM-108-01-G-D-SM-P-TR300 is a 2-row connector with a 3.94mm pitch and a maximum operating temperature of 125°C. It features a gold-plated bronze contact material and a black housing color. The connector is designed for use in applications where a maximum current rating of 3.9A is required, and it can withstand a maximum voltage rating of 500V AC. The connector is available on tape and reel packaging and has a straight orientation. It is suitable for use in environments with temperatures ranging from -55°C to 125°C.
Samtec TMM-108-01-G-D-SM-P-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.94mm |
| Housing Color | Black |
| Length | 16mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-01-G-D-SM-P-TR300 to view detailed technical specifications.
No datasheet is available for this part.