
This 32-position, 4-row through-hole header features gold-plated contacts and a polymer insulation material. It is designed for use in applications where a high level of reliability and durability is required. The header is RoHS compliant and suitable for use in a wide range of environments, from -55°C to 125°C. The 2mm pitch and square contact shape provide a secure connection for mating components.
Samtec TMM-108-01-G-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-01-G-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.