Unshrouded header with 16 positions and 2 rows, featuring a 2mm pitch. Male pin contacts are square-shaped, made of bronze with gold plating for mating. This straight-orientation, through-hole mount component has a maximum current rating of 3.9A and a maximum voltage rating of 500V AC. Operating temperature range is -55°C to 125°C, with a black polymer insulation and housing.
Samtec TMM-108-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Height | 8.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 35.9mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.