
Unshrouded header with 16 positions and 2 rows, featuring a 2mm pitch. Male pin contacts are made of bronze with gold plating for superior mating performance, supporting a max current rating of 3.9A and a max voltage rating of 500V AC. The straight, surface-mount termination is designed for solder connection. Constructed with a black polymer insulation material and a black housing, this component operates within a temperature range of -55°C to 125°C and meets UL94 V-0 flammability standards.
Samtec TMM-108-01-L-D-SM-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-01-L-D-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.