
Unshrouded header with 16 positions and 2 rows, featuring a 2mm pitch. This male pin connector offers gold-plated bronze contacts with a square shape, designed for solder termination. It boasts a straight orientation, a black polymer housing, and a maximum operating temperature of 125°C. The component is lead-free, RoHS compliant, and rated UL94 V-0 for flammability.
Samtec TMM-108-01-L-D-SM-A-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-01-L-D-SM-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.