Unshrouded header with 8 positions and 1 row, featuring a 2mm pitch and right-angle, side-entry, through-hole termination. Male pin contacts made of bronze with gold plating ensure reliable mating, supporting a current rating of 3.2A and a maximum of 3.9A. The black polymer insulation material houses the square-shaped contacts, with a voltage rating of 281V (AC 250V) and a maximum operating temperature of 125°C.
Samtec TMM-108-01-L-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3.2A |
| Depth | 5.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Voltage Rating | 281V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-01-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.