16-position, 2-row male pin header for surface mount applications. Features 2mm pitch and 0.079-inch row spacing. Constructed with gold-plated bronze contacts and a black housing. Rated for 500V AC, with an operating temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Samtec TMM-108-01-S-D-SM-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-01-S-D-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.