Unshrouded header with 8 positions and 1 row, featuring a 2mm pitch. This male connector utilizes bronze contacts with tin plating and a mating length of 0.126 inches. Designed for through-hole mounting with a solder termination, it offers a 1.5mm height and 16mm length. The black housing is made from a lead-free, RoHS-compliant material, rated for 250V AC.
Samtec TMM-108-01-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.