8-position, 2mm pitch unshrouded header with right-angle, side-entry, thru-hole termination. Features male pin contacts with square shape and tin plating over bronze material. Insulation is black polymer, housing is black, and it operates within a -55°C to 105°C temperature range. Rated for 250V AC, with a maximum operating voltage of 500V AC.
Samtec TMM-108-01-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-01-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.