
This 8-contact unshrouded HDR header has a terminal pitch of 2mm and a body orientation of straight. It is designed for through hole mounting and has a product length of 16mm and a product height of 3.15mm. The header is rated for a maximum operating temperature of 125°C and a maximum current rating of 3.2A per contact. It is also rated for a maximum voltage rating of 281VAC.
Samtec TMM-108-05-G-S-002 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 1.97 |
| Product Height (mm) | 3.15 |
| Tail Length (mm) | 2.29 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 1.65mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-108-05-G-S-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.