This 16-position shrouded surface mount header features a 2mm pitch and is rated for operation up to 125°C. The header is constructed with a bronze contact material and features a gold contact plating. It is packaged in a rail/tube format and is compliant with RoHS regulations. The header is suitable for use in applications where a high level of reliability and durability is required.
Samtec TMM-108-06-G-D-SM-006 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Positions Loaded | 15 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-06-G-D-SM-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.