
Unshrouded header with 9 male pin contacts, featuring a 2mm pitch and straight, top-entry orientation. Contacts are made of bronze with a tin plating for mating and termination. The black polymer insulation houses the 9 positions in a single row, with a solder termination type. Operating temperature range is -55°C to 105°C, with a maximum voltage rating of 500V AC.
Samtec TMM-109-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-109-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
