This shrouded header features 18 contacts with a 2mm pitch and is designed for through hole mount. The contacts are gold plated for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for general use.
Samtec TMM-109-03-S-D-012 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-109-03-S-D-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.