Unshrouded header with 18 positions and 2 rows, featuring a 2mm pitch. This male pin connector offers a straight, surface-mount termination with gold-plated bronze contacts for optimal conductivity. Rated for 3.9A max current and 500V AC max voltage, it operates within a -55°C to 125°C temperature range. The black polymer housing ensures durability and a UL94 V-0 flammability rating.
Samtec TMM-109-05-L-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-109-05-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.