
10-position, 1-row unshrouded header with a 2mm pitch. Features right-angle, side-entry, through-hole termination for solder connection. Male pin contacts made of bronze with gold plating ensure reliable mating. Operates within a temperature range of -55°C to 125°C, with a voltage rating of 250V AC. Housing and insulation are black polymer.
Samtec TMM-110-01-L-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-110-01-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.