
The TMM-110-04-FM-D-SM is a 20-position surface mount connector with 20 contacts, a 2mm pitch, and a maximum operating temperature of 125°C. It features a gold-plated bronze contact material and a polymer insulation material with a black color. The connector is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a rail/Tube packaging and has a male pin contact type with a square shape. The connector is suitable for use in a variety of applications where high-temperature operation is required.
Samtec TMM-110-04-FM-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-110-04-FM-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.