This 11-position male pin header features a square contact shape with a gold plating and a bronze contact material. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. The header is packaged in a rail/tube format and is compliant with RoHS regulations. It is suitable for use in applications where a reliable and durable connection is required.
Samtec TMM-111-01-FM-S-RA-007 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-111-01-FM-S-RA-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.