This Samtec TMM-111-01-LM-S-RA-007 is a 11-contact through-hole header with gold plating, a 2mm pitch, and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for use in applications where a through-hole mounting style is required.
Samtec TMM-111-01-LM-S-RA-007 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-111-01-LM-S-RA-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.