This 22-contact through hole header features a 2mm pitch and is plated with gold. It is lead free and compliant with RoHS regulations. The header is designed for solder termination and is available for use in a variety of applications.
Samtec TMM-111-01-S-D-RA-007 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-111-01-S-D-RA-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.