This 11-contact rectangular male connector features a 2mm pitch and is designed for through hole mount. It is lead free and RoHS compliant, with a tin contact plating. The connector is packaged in bulk and is not radiation hardened.
Samtec TMM-111-01-T-S-RA-007 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-111-01-T-S-RA-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.