
This 11-contact surface mount header features a 2mm pitch and is constructed with lead-free materials. The contacts are plated with tin and have a matte finish. The header is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations and is not radiation hardened. The header is suitable for use in a variety of electronic assemblies.
Samtec TMM-111-01-T-S-SM-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-111-01-T-S-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.