This 11-contact surface mount header features a 2mm pitch and is constructed with lead-free materials. The contacts are made of bronze with a tin-matte plating. It is designed for surface mount applications and is available on tape and reel packaging. The header is not radiation hardened and is not compliant with Reach SVHC regulations. It meets RoHS standards and is suitable for use in a variety of electronic devices.
Samtec TMM-111-01-T-S-SM-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-111-01-T-S-SM-TR to view detailed technical specifications.
No datasheet is available for this part.