Unshrouded header, 12 positions, 2mm pitch, straight orientation, male pin contact type, solder termination. Features bronze contact material with gold plating, 3.9A current rating, and 500V voltage rating. Operates from -55°C to 125°C. Through-hole mount, single row, black housing color, bulk packaging. Lead-free and RoHS compliant.
Samtec TMM-112-01-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3.9A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.