2mm pitch unshrouded header, right-angle, side-entry, through-hole termination. Features 24 male pin contacts with gold-plated bronze material and square contact shape for mating. Offers a 2-row configuration with a 24-position count, a 7.97mm depth, and 24mm length. Operates within a -55°C to 125°C temperature range and supports a 500V AC maximum voltage rating. Constructed with a black polymer insulation material and housing, this RoHS compliant component is supplied in bulk packaging.
Samtec TMM-112-01-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.