
2mm pitch, 24-position, 2-row unshrouded header with straight, top-entry SMD mounting. Features male pin contacts made of bronze with gold plating for mating, offering a 3.9A max current rating and 500V AC max voltage rating. Constructed with black polymer insulation meeting UL94 V-0 flammability. Operates within a -55°C to 125°C temperature range and is RoHS compliant.
Samtec TMM-112-01-L-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Voltage Rating | 281V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-01-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
