
24-position unshrouded header with 2mm pitch, straight orientation, and solder termination. Features male pin contacts made of bronze with gold plating, a 0.126-inch mating length, and a 2-row configuration with 0.079-inch row spacing. Operates within a temperature range of -55°C to 125°C and has a maximum AC voltage rating of 500V. This lead-free, RoHS-compliant component is housed in black and mounts via through-hole.
Samtec TMM-112-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.