2mm pitch unshrouded header, right-angle, side-entry, thru-hole solder termination. Features 24 male pin contacts with gold-plated bronze material and square contact shape for mating. Offers a 3.9A max current rating and 500V max AC voltage rating. Constructed with black polymer insulation and housing, operating within a -55°C to 125°C temperature range. Lead-free and RoHS compliant.
Samtec TMM-112-01-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.