
24-position, 2-row unshrouded header with 2mm pitch and straight, top-entry orientation. Features male pin contacts with gold plating and a 0.126-inch mating length, rated for 3.9A max current and 500V AC max voltage. Constructed with bronze contact material and a black housing, this surface mount component operates from -55°C to 125°C and is lead-free and RoHS compliant.
Samtec TMM-112-01-S-D-SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-01-S-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
