Unshrouded header with 12 positions and 12 contacts, featuring a 2mm pitch. Male pin contacts are made of bronze with tin plating for mating and a square shape. This through-hole mount component has a 1.5mm height, 24mm length, and 1.97mm width, with a black polymer insulation and housing. Operates within a -55°C to 105°C temperature range, is lead-free and RoHS compliant, and uses solder termination.
Samtec TMM-112-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.