Unshrouded header with 12 male pin contacts on a 2mm pitch. Features a right-angle, side-entry, through-hole mounting style with solder termination. Constructed with bronze contacts and a tin plating for mating, offering a contact mating length of 0.126 inches. Insulation is black polymer, and the component operates within a temperature range of -55°C to 105°C. This RoHS compliant product is supplied in bulk packaging.
Samtec TMM-112-01-T-S-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-01-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.