Unshrouded header with 12 positions and 1 row, featuring a 2mm pitch and straight, top-entry orientation. Male pin contacts made of bronze with gold plating offer a 0.126-inch mating length. This through-hole mounted component has a black housing, a solder termination, and operates within a -55°C to 125°C temperature range, with a 500V AC maximum voltage rating. Lead-free and RoHS compliant.
Samtec TMM-112-02-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.