This 12-position rectangular connector features a surface mount design with a 2mm pitch and operates within a temperature range of -55°C to 105°C. The connector is made from bronze with a tin matte plating and has a UL94 V-0 flammability rating. It is lead-free and RoHS compliant, packaged in tape and reel format.
Samtec TMM-112-06-T-S-SM-P-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-06-T-S-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.