This 13-contact shrouded header features a 2mm pitch and is designed for through hole mount. It is lead-free and compliant with RoHS regulations. The header is plated with gold for reliable connections.
Samtec TMM-113-01-F-S-RA-005 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-113-01-F-S-RA-005 to view detailed technical specifications.
No datasheet is available for this part.