This 13-contact through hole header features a gold plated contact plating and a 2mm pitch. It is designed for lead-free applications and is RoHS compliant. The header is available in a shrouded and unshrouded configuration. It is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec TMM-113-01-L-S-RA-004 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-113-01-L-S-RA-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.