52-position, 4-row unshrouded header with 2mm pitch and 0.079-inch row spacing. Features right-angle, side-entry, through-hole mounting with solder termination. Male pin contacts made of bronze with tin plating and a 0.126-inch mating length. Operates within a -55°C to 105°C temperature range and has a 500V AC maximum voltage rating. Black housing and lead-free construction ensure compliance.
Samtec TMM-113-01-T-Q-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 11.97mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-113-01-T-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.