
This 13-contact shrouded header features a 2mm pitch and is designed for through hole mount. The header is lead free and RoHS compliant. It is suitable for use in a variety of applications where a secure and reliable connection is required.
Samtec TMM-113-01-T-S-RA-004 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-113-01-T-S-RA-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.