Unshrouded header with 30 positions and 2 rows, featuring a 2mm pitch and 2mm row spacing. Male pin contacts made of bronze with gold plating ensure reliable mating. This straight, top-entry, through-hole component offers a 3.9A current rating and 500V voltage rating, with a maximum operating temperature of 125°C. Black polymer insulation and solder termination complete the design.
Samtec TMM-115-01-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3.9A |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | TMM |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-115-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.