60-position unshrouded header with 2mm pitch, straight orientation, and top entry. Features male pin contacts made of bronze with gold plating, a mating length of 0.126 inches, and a 500V AC voltage rating. This through-hole mount component has a black housing, a length of 30mm, and operates within a temperature range of -55°C to 125°C.
Samtec TMM-115-01-L-Q technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-115-01-L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.