Unshrouded header with 30 positions and 2 rows, featuring a 2mm pitch and right-angle orientation. This male connector utilizes gold-plated bronze square male pins for mating, ensuring reliable connectivity. Designed for solder termination with a right-angle, through-hole mounting style, it operates within a temperature range of -55°C to 125°C and boasts a maximum AC voltage rating of 500V. The black polymer insulation and housing contribute to its durable construction, suitable for automotive applications.
Samtec TMM-115-01-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-115-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.