
This 15-contact shrouded surface mount header features a 2mm pitch and is constructed from lead-free materials with a tin plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec TMM-115-01-T-S-SM-P technical specifications.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-115-01-T-S-SM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.