Samtec TMM-115-03-T-Q-044 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 4 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TMM-115-03-T-Q-044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.