This 2-row straight-contact connector features a bronze contact material with gold plating, and is rated for a maximum current of 3.9A and a maximum voltage of 500V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a tape and reel packaging format with a 2mm pitch and solder termination. Its dimensions include a length of 30mm and a depth of 3.94mm, with a black housing color.
Samtec TMM-115-06-L-D-SM-M-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.94mm |
| Housing Color | Black |
| Length | 30mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-115-06-L-D-SM-M-TR150 to view detailed technical specifications.
No datasheet is available for this part.