This 16-position through-hole connector features a gold-plated bronze contact with a square shape and a black polymer insulation. It is designed for use in temperatures ranging from -55°C to 125°C and is compliant with RoHS regulations. The connector is available in bulk packaging and has a 2mm pitch.
Samtec TMM-116-01-FM-S-RA-012 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Positions Loaded | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-116-01-FM-S-RA-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.