32-position, 2-row unshrouded header with a 2mm pitch. Features male pin contacts made of bronze with gold plating for mating, offering a square contact shape. Designed for right-angle, side-entry, through-hole termination with a solder connection. Operates within a temperature range of -55°C to 125°C and supports a maximum AC voltage rating of 500V. The black polymer insulation material and housing ensure durability.
Samtec TMM-116-01-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-116-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.