32-position, 2-row unshrouded header with a 2mm pitch. Features male pin contacts with square shape and tin plating over bronze material, ensuring a mating contact finish of tin. This through-hole mount component offers a 1.5mm height and 32mm length, with a black polymer insulation and housing. Rated for operation between -55°C and 105°C, it is lead-free and RoHS compliant.
Samtec TMM-116-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-116-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.