Unshrouded header with 17 positions and 17 male pin contacts on a 2mm pitch. Features gold-plated bronze contacts with a square shape and solder termination. This through-hole mount component has a 1.5mm height, 34mm length, and 1.97mm width, with a black polymer insulation and housing. Operates within a -55°C to 125°C temperature range and is lead-free and RoHS compliant.
Samtec TMM-117-01-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-117-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.