Unshrouded header with 17 positions and 17 male pin contacts. Features 2mm pitch, right-angle orientation, and side entry with thru-hole termination. Contact material is bronze with gold plating, offering a 3.9A max current rating and 500V max AC voltage rating. Operates within a temperature range of -55°C to 125°C. Insulation material is black polymer, and the housing is also black.
Samtec TMM-117-01-L-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-117-01-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.